Cart

JF0838B2SR-R

JAMICON JF0838B2SR-R

image shown is a representation only

JAMICON

80X80X38 24V90.38CFM53.6dB2BALL
Supplier: Jamicon Electronics
Matchcode: FAN80X38DC24V2BALL
Rutronik No.: FAN3883
Unit Pack: 100
MOQ: 500
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
7.70 $
3,850.00 $

Parameter

Length
80 mm
Width
80 mm
Depth
38 mm
Voltage
24 V
Airflow/CFM
90.38 CFM
Airflow m³/h
155.55 m³/h
Bearing
2BALL
Noise
53.6 dB
Rated Speed
6300 RPM
Power Consumpt.
14.4 W
Pressure range
0.795 inch/H²O
P-quantity
100
Temperature
-10/+70 °C
DC/AC
DC
Typ
JF0838B2
Approvals
UL/CUL/CE
Weight
174 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84145925900
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?