Cart

JF0825B2L--R

JAMICON JF0825B2L--R

image shown is a representation only

JAMICON

80X80X25 24V25.66CFM22.4dB2BALL
Supplier: Jamicon Electronics
Matchcode: FAN80X25DC24V2BALL
Rutronik No.: FAN3751
Unit Pack: 1
MOQ: 500
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
3.67 $
1,835.00 $

Prices

500 3.67 $
600 3.55 $
800 3.48 $

Parameter

Length
80 mm
Width
80 mm
Depth
25 mm
Voltage
24 V
Airflow/CFM
25.66 CFM
Airflow m³/h
43.6 m³/h
Bearing
2BALL
Noise
22.4 dB
Rated Speed
2000 RPM
Power Consumpt.
1.92 W
Pressure range
0.065 inch/H²O
P-quantity
100
Temperature
-10/+70 °C
DC/AC
DC
Typ
JF0825B2
Approvals
UL/CUL/CE
Weight
73 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84145925300
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?