Cart

JF0825B1LS01G-027U

JAMICON JF0825B1LS01G-027U

image shown is a representation only

JAMICON

80X80X25 12V25.66CFM22.4dB2BALL
Supplier: Jamicon Electronics
Matchcode: JF0825B1LS01G027U
Rutronik No.: FAN4080
Unit Pack: 180
MOQ: 540
Packaging: BOX
On request
4.54 $
2,451.60 $

Prices

540 4.54 $
1,080 3.96 $

Parameter

Length
80 mm
Voltage
12 V
Airflow m³/h
43.37 m³/h
Bearing
2BALL
Depth
25 mm
Noise
22.4 dB
Rated Speed
2000 RPM
Power Consumpt.
1.08 W
Width
80 mm
Airflow/CFM
25.66 CFM
Pressure range
0.065 inch/H²O
Approvals
UL/CUL/CE
Typ
JF0825B1
Temperature
-10/+70 °C
Weight
73 g
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?