Cart

JF0825B1HR002-065R

JAMICON JF0825B1HR002-065R

image shown is a representation only

JAMICON

80X80X25 12V38.74CFM 31dB 2BALL
Supplier: Jamicon Electronics
Matchcode: JF0825B1HR002065R
Rutronik No.: FAN3360
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
5.74 $
5.74 $

Prices

1 5.74 $
360 5.36 $
540 5.17 $
720 4.36 $

Parameter

Length
80 mm
Voltage
12 V
Airflow m³/h
65.82 m³/h
Bearing
2BALL
Depth
25 mm
Noise
31 dB
Rated Speed
3000 RPM
Power Consumpt.
2.28 W
Width
80 mm
Airflow/CFM
38.74 CFM
Pressure range
0.142 inch/H²O
Approvals
UL/CUL/CE
Typ
JF0825B1
Temperature
-10/+70 °C
Weight
80 g
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
DC/AC
DC
ECCN
EAR99
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?