Cart

JF0825B1HR-R

JAMICON JF0825B1HR-R

image shown is a representation only

JAMICON

80X80X25 12V38.74CFM 31dB 2BALL
Supplier: Jamicon Electronics
Matchcode: FAN80X25DC12V2BALL
Rutronik No.: FAN3360
Unit Pack: 1
MOQ: 3000
package: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
3.12 $
9,360.00 $

Parameter

Length
80 mm
Width
80 mm
Depth
25 mm
Voltage
12 V
Airflow/CFM
38.74 CFM
Airflow m³/h
65.82 m³/h
Bearing
2BALL
Noise
31 dB
Rated Speed
3000 RPM
Power Consumpt.
2.28 W
Pressure range
0.142 inch/H²O
P-quantity
100
Temperature
-10/+70 °C
DC/AC
DC
Typ
JF0825B1
Approvals
UL/CUL/CE
Package
100
Weight
80 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84145925300
Country
China
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?