Cart

JA1238L1S010N-T-R

JAMICON JA1238L1S010N-T-R

image shown is a representation only

JAMICON

120x120x38 115V 79CFM 42dB
Supplier: Jamicon Electronics
Matchcode: JA1238L1S010NTR
Rutronik No.: FAN3390
Unit Pack: 1
MOQ: 1000
package: 40
Packaging: BOX
On request
8.00 $
8,000.00 $

120x120x38 115V 79CFM 42dB Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.

All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM

Parameter

Length
120 mm
Voltage
115 V
Airflow m³/h
134.22 m³/h
Bearing
SLEEVE
Depth
38 mm
Noise
42 dB
Rated Speed
2400 RPM
Power Consumpt.
15 W
Width
120 mm
Package
40
Airflow/CFM
79 CFM
Pressure range
0.206 inch/H²O
Approvals
UL/CUL/CE
Typ
JA1238L1
Temperature
-10/+60 °C
Weight
510 g
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
AC
ECCN
EAR99
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?