Cart

JA1238H2B010N-L-R

JAMICON JA1238H2B010N-L-R

image shown is a representation only

JAMICON

120x38 230V 85CFM 45dB 2BALL
Supplier: Jamicon Electronics
Matchcode: JA1238H2B010NLR
Rutronik No.: FAN3385
Unit Pack: 40
MOQ: 200
package: 40
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
9.11 $
1,822.00 $

Prices

200 9.11 $
240 8.79 $
320 8.63 $

120x38 230V 85CFM 45dB 2BALL Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.


All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM


Parameter

Length
120 mm
Voltage
230 V
Airflow m³/h
144.41 m³/h
Bearing
2BALL
Depth
38 mm
Noise
45 dB
Rated Speed
2600 RPM
Power Consumpt.
20 W
Width
120 mm
Package
40
Airflow/CFM
85 CFM
Pressure range
0.281 inch/H²O
Approvals
UL/TUV/CE
Typ
JA1238H2
Temperature
-10/+70 °C
Weight
510 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
DC/AC
AC
ECCN
EAR99
Customs Tariff No.
84145925900
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?