Cart

HTW561M2GQ50M

JAMICON HTW561M2GQ50M

image shown is a representation only

JAMICON

HT 560uF 400V 20% 35x50/10,0
Supplier: Jamicon Electronics
Matchcode: HTR560U400V10,0
Rutronik No.: KEL13181
Unit Pack: 80
MOQ: 240
Packaging: BULK
On request
4.46 $
1,070.40 $

Prices

240 4.46 $
480 4.38 $
720 4.35 $
Article with this quantity is not orderable.

Parameter

C(N)
560 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
35x50 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
6.3 mm
Con. design
NA
Supp. case size
35x50 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?