Cart

HSZ101M2WO30M

JAMICON HSZ101M2WO30M

image shown is a representation only

JAMICON

HS 100uF 450V 20% 25x30/10,0
Supplier: Jamicon Electronics
Matchcode: HTR100U450V10,0
Rutronik No.: KEL13494
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
1.65 $
1.65 $

Prices

1 1.65 $
500 1.59 $
1,000 1.50 $
2,000 1.37 $

Parameter

C(N)
100 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
25x30 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
NA
Supp. case size
25x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?