Cart

HSW471M2WQ45M

JAMICON HSW471M2WQ45M

image shown is a representation only

JAMICON

HS 470uF 450V 20% 35x45/10,0
Supplier: Jamicon Electronics
Matchcode: HTR470U450V10,0
Rutronik No.: KEL15746
Unit Pack: 80
MOQ: 240
Packaging: BULK
On request
5.51 $
1,322.40 $

Prices

240 5.51 $
480 4.95 $
Article with this quantity is not orderable.

Parameter

C(N)
470 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
35x45 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
6.3 mm
Con. design
NA
Supp. case size
35x45 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?