Cart

HSW331M2GP45M

JAMICON HSW331M2GP45M

image shown is a representation only

JAMICON

HS 330uF 400V 20% 30x45/10,0
Supplier: Jamicon Electronics
Matchcode: HTR330U400V10,0
Rutronik No.: KEL12362
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
2.07 $
2.07 $

Prices

1 2.07 $
200 1.97 $
300 1.88 $
600 1.73 $
900 1.69 $

Parameter

C(N)
330 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
30x45 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
6.3 mm
Con. design
NA
Supp. case size
30x45 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?