Cart

HSJ391M2GQ35M

JAMICON HSJ391M2GQ35M

image shown is a representation only

JAMICON

HS 390uF 400V 20% 35x35/8,0
Supplier: Jamicon Electronics
Matchcode: HTR390U400V8,0
Rutronik No.: KEL14405
Unit Pack: 1
MOQ: 320
Packaging: BULK
On request
2.67 $
854.40 $

Prices

320 2.67 $
500 2.45 $
Article with this quantity is not orderable.

Parameter

C(N)
390 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
35x35 mm
Pitch
8 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
NA
Supp. case size
35x35 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?