Cart

CTM3R3M1HC05W

JAMICON CTM3R3M1HC05W

image shown is a representation only

JAMICON

CT 3,3uF 50V 20% 4x5
Supplier: Jamicon Electronics
Matchcode: HCR3,3U50V
Rutronik No.: KEL16007
Unit Pack: 2000
MOQ: 2000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
In Stock
0.0265 $
53.00 $

Prices

2,000 0.0265 $
4,000 0.0255 $
10,000 0.0244 $
26,000 0.0234 $

Parameter

C(N)
3.3 µF
V(N)
50 V
Style
SMD
Rutronik size
4x5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
4x5,4 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?