Cart

CSM100M1EC05W

JAMICON CSM100M1EC05W

image shown is a representation only

JAMICON

CS 10uF 25V 20% 5x5
Supplier: Jamicon Electronics
Matchcode: CR10U25V
Rutronik No.: KEL19683
Unit Pack: 1000
MOQ: 10000
Packaging: REEL PAP
On request
0.0272 $
272.00 $

Prices

10,000 0.0272 $
25,000 0.026 $
Article with this quantity is not orderable.

Parameter

C(N)
10 µF
V(N)
25 V
Style
SMD
Rutronik size
5x5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
5x5,4 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?