Cart

CRM101M1HF10W

JAMICON CRM101M1HF10W

image shown is a representation only

JAMICON

CR 100uF 50V 20% 8x10
Supplier: Jamicon Electronics
Matchcode: CR100U50V
Rutronik No.: KEL18623
Unit Pack: 500
MOQ: 5000
Packaging: REEL PAP
On request
0.0693 $
346.50 $
Article with this quantity is not orderable.

Parameter

C(N)
100 µF
V(N)
50 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
310 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
8x10,2 mm
Reel step
16 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?