Cart

CLM470M0JD05W

JAMICON CLM470M0JD05W

image shown is a representation only

JAMICON

CL 47uF 6,3V 20% 5x5
Supplier: Jamicon Electronics
Matchcode: HCRL47U6,3V
Rutronik No.: KEL15004
Unit Pack: 1000
MOQ: 10000
Packaging: REEL PAP
On request
0.0274 $
274.00 $
Article with this quantity is not orderable.

Parameter

C(N)
47 µF
V(N)
6.3 V
Style
SMD
Rutronik size
5x5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Z(100kHz/20°C)
2000 mOhm
I(100kHz/105°C)
80 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
5x5,4 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?