Cart

CHS477M400S1A5T45L

JAMICON CHS477M400S1A5T45L

image shown is a representation only

JAMICON

HS 470uF 400V 20% 35x45/10,0
Supplier: Jamicon Electronics
Matchcode: HTR470U400V10,0
Rutronik No.: KEL21236
Unit Pack: 90
MOQ: 1080
Packaging: BULK
On request
4.77 $
5,151.60 $

Parameter

C(N)
470 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
35x45 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
2898 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
6.3 mm
Wirelength tol.
1 mm
Wire diameter
2 mm
Supp. case size
35x45 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?