Cart

CHM470M1CE05W

JAMICON CHM470M1CE05W

image shown is a representation only

JAMICON

CH 47uF 16V 20% 6x6
Supplier: Jamicon Electronics
Matchcode: HCR47U16V
Rutronik No.: KEL15974
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PAP
In Stock
0.0617 $
61.70 $

Prices

1,000 0.0617 $
2,000 0.0593 $
10,000 0.057 $
25,000 0.0546 $

Parameter

C(N)
47 µF
V(N)
16 V
Style
SMD
Rutronik size
6x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x5,8 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?