Cart

WR-80SB-VF-N1

JAE

0.5mm pitch B2B Connector
Supplier: Japan Aviation Electronics
Matchcode: WR80SBVFN1
Rutronik No.: COREC40653
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
7.33 $
7.33 $

Prices

1 7.33 $
10,000 7.09 $
25,000 6.84 $
50,000 6.60 $

Parameter

No.of contacts
120
Contact pitch
0.5 mm
Number of rows
02
Contact style
N/A
Termin.style
OTHER
Contact plating
N/A
Orientation
STRAIGHT
Series
WR
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
Japan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?