Cart

WR-120S-VFH30-N1

JAE

120P CONNECTOR REC. 0,5MM SMD
Supplier: Japan Aviation Electronics
Matchcode: WR120SVFH30N1
Rutronik No.: COREC41401
Unit Pack: 1
MOQ: 25
Packaging: BULK
On request
4.68 $
117.00 $

Parameter

No.of contacts
120
Contact pitch
0.50 mm
Number of rows
02
Contact style
_OTHER
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
WR-12
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?