Cart

WR-120PB-VF-N1

JAE

0.5mm pitch B2B Connector
Supplier: Japan Aviation Electronics
Matchcode: WR120PBVFN1
Rutronik No.: COREC40319
Unit Pack: 25
MOQ: 25
Packaging: BULK
In Stock
28.04 $
701.00 $

Prices

25 28.04 $
50 26.96 $
75 26.54 $
100 25.45 $
125 24.59 $

Parameter

No.of contacts
120
Contact pitch
0.50 mm
Number of rows
02
Contact style
_OTHER
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
0.30 A
Voltage rating
500 V
Series
WR
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?