Cart

WP7A-S016VA1-R8000

JAE

16P 0,40MM BTB FPC FEMALE
Supplier: Japan Aviation Electronics
Matchcode: WP7AS016VA1R8000
Rutronik No.: COREC40358
Unit Pack: 8000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0055 $
8,044.00 $

Prices

8,000 1.0055 $
16,000 0.9722 $
32,000 0.939 $
56,000 0.9058 $

Parameter

No.of contacts
16
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
COPPER
Orientation
OTHER
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?