Cart

WP7-P016VA1-R8000

JAE

16P 0,40MM BTB FPC FEMALE
Supplier: Japan Aviation Electronics
Matchcode: WP7P016VA1R8000
Rutronik No.: COREC40356
Unit Pack: 8000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9096 $
7,276.80 $

Prices

8,000 0.9096 $
16,000 0.8795 $
32,000 0.8494 $
56,000 0.8194 $

Parameter

No.of contacts
16
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
OTHER
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?