Cart

WD2M100WB1AR300

JAE

100P DOCKING CONN. PCI 2R
Supplier: Japan Aviation Electronics
Matchcode: WD2M100WB1AR300
Rutronik No.: COREC39891
Unit Pack: 300
MOQ: 300
Packaging: REEL
On request
14.82 $
4,446.00 $

Prices

300 14.82 $
600 13.83 $
900 12.18 $
1,200 10.61 $

Parameter

No.of contacts
100
Series
WD2M1
Feature funct.
DOCKING
Family
PCI EXPRES
Brand
PCIE
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?