Cart

WD2F144WB3R300

JAE

144P DOCKING CONN. PCI 0,50MM
Supplier: Japan Aviation Electronics
Matchcode: WD2F144WB3R300
Rutronik No.: COREC37113
Unit Pack: 300
MOQ: 300
Packaging: REEL
In Stock
14.08 $
4,224.00 $

Prices

300 14.08 $
600 13.14 $
900 11.58 $
1,200 10.09 $

Parameter

No.of contacts
144
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Family
PCI
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?