Cart

WD2F144WB1R300

JAE

144P DOCKING CONN. PCI FEMALE
Supplier: Japan Aviation Electronics
Matchcode: WD2F144WB1R300
Rutronik No.: COREC40659
Unit Pack: 300
MOQ: 300
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
8.08 $
2,424.00 $

Prices

300 8.08 $
600 7.80 $
1,200 7.58 $

Parameter

No.of contacts
144
Contact pitch
0.5 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
OTHER
Series
WD2
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366990990
Country
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?