Cart

TX25-80P-6ST-H1E

JAE

70P MALE HEADER THT 1,27MM 2R
Supplier: Japan Aviation Electronics
Matchcode: TX2580P6STH1E
Rutronik No.: COREC19676
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
2.18 $
218.00 $

Prices

100 2.18 $
200 2.03 $
400 1.96 $
600 1.79 $
1,000 1.65 $

Parameter

No.of contacts
80
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Family
HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Philippines
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?