Cart

TX25-50P-LT-H1E

JAE

50P MALE HEADER 1,27MM R/A 2R
Supplier: Japan Aviation Electronics
Matchcode: TX2550PLTH1E
Rutronik No.: COREC24714
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.60 $
160.00 $

Prices

100 1.60 $
500 1.55 $
1,000 1.50 $
1,500 1.44 $

Parameter

No.of contacts
50
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 80 °C
Current rating
TX24/TX25
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?