Cart

TX25-50P-6ST-H1E

JAE

50P PLUG 1,27MM 180°
Supplier: Japan Aviation Electronics
Matchcode: TX2550P6STH1E
Rutronik No.: COREC37036
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
1.62 $
1.62 $

Prices

1 1.62 $
500 1.56 $
1,000 1.50 $
1,500 1.45 $

Parameter

No.of contacts
50
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?