Cart

TX25-50P-6ST-H1E

JAE

50P PLUG 1,27MM 180°
Supplier: Japan Aviation Electronics
Matchcode: TX2550P6STH1E
Rutronik No.: COREC37036
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.66 $
166.00 $

Prices

100 1.66 $
500 1.61 $
1,000 1.55 $
1,500 1.50 $

Parameter

No.of contacts
50
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 80 °C
Current rating
TX24/TX25
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?