Cart

TX25-120P-6ST-N1E

JAE

120P PLUG 1,27MM RIGHT ANGLE
Supplier: Japan Aviation Electronics
Matchcode: TX25120P6STN1E
Rutronik No.: COREC40452
Unit Pack: 144
MOQ: 144
Packaging: TRAY
On request
3.84 $
552.96 $

Prices

144 3.84 $
288 3.60 $
432 3.46 $
576 3.16 $
1,008 2.93 $

Parameter

No.of contacts
120
Contact pitch
2.54 mm
Number of rows
02
Contact style
N/A
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
TX25
Family
PLUG
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?