Cart

TX24-80R-6ST-H1E

JAE

80P FEMALE HEADER 1,27MM 2R
Supplier: Japan Aviation Electronics
Matchcode: TX2480R6STH1E
Rutronik No.: COREC19675
Unit Pack: 1
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.14 $
214.00 $

Prices

100 2.14 $
200 2.07 $
500 2.00 $
1,000 1.93 $

Parameter

No.of contacts
80
Contact pitch
1.27 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?