Cart

TX24-50R-LT-H1E

JAE

50P RECEPTACLE RIGHTANGLE TIN
Supplier: Japan Aviation Electronics
Matchcode: TX2450RLTH1E
Rutronik No.: COREC24715
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
1.54 $
154.00 $

Prices

100 1.54 $
200 1.48 $
400 1.46 $
600 1.40 $
1,000 1.34 $

Parameter

No.of contacts
50
Number of rows
02
Contact style
FEMALE
Series
TX24
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?