Cart

TX24-30R-6ST-H1E

JAE

30P RECEPTACLE 1,27MM 180°
Supplier: Japan Aviation Electronics
Matchcode: TX2430R6STH1E
Rutronik No.: COREC34030
Unit Pack: 1
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.20 $
120.00 $

Prices

100 1.20 $
1,000 1.1618 $
1,500 1.1221 $
2,500 1.0823 $

Parameter

No.of contacts
30
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?