Cart

ST-TMH-S-C1B-100-(A534G)

JAE

FEMALE AWG 18-22 CRIMPTERMINAL
Supplier: Japan Aviation Electronics
Matchcode: STTMHSC1B100A534G
Rutronik No.: COREC32670
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.4242 $
42.42 $

Prices

100 0.4242 $
300 0.3959 $
500 0.3818 $
1,000 0.3488 $
2,000 0.3228 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Series
ST-TM
Family
TERMINAL
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?