Cart

ST-JN5-S-C1B-2500-(A534G)

JAE

Waterproof circular connector
Supplier: Japan Aviation Electronics
Matchcode: STJN5SC1B2500A534G
Rutronik No.: COCIRC18690
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
Soon available
0.1546 $
386.50 $

Prices

2,500 0.1546 $
5,000 0.1487 $
7,500 0.1463 $
10,000 0.1403 $
17,500 0.1356 $

Parameter

Contact style
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Series
ST-JN
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?