Cart

ST-JL05-16P-C3-100

JAE ST-JL05-16P-C3-100

image shown is a representation only

JAE

01P CRIMP CONTACT AWG 24 TO 20
Supplier: Japan Aviation Electronics
Matchcode: STJL0516PC3100
Rutronik No.: COCIRC18278
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.042 $
104.20 $

Prices

100 1.042 $
1,000 1.0076 $
1,500 0.9731 $
2,500 0.9387 $

Parameter

No.of contacts
01
Termin.style
CRIMP
Contact plating
SILVER
Orientation
STRAIGHT
Family
OTHER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?