SRCN6A25-16S

Supplier: Japan Aviation Electronics
Matchcode: SRCN6A2516S
Rutronik No.: COCIRC13072
Unit Pack: 10
MOQ: 10
Packaging: BULK
Parameter
- No.of contacts
- 16
- Contact style
- FEMALE
- Orientation
- STRAIGHT
- Oper.temperatur
- -25 TO 85 °C
- Series
- SRCN6
- Family
- CONNECTOR
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks