Cart

SRCN6A21-16S

JAE

STRAIGHT RECEPTACLE 16P
Supplier: Japan Aviation Electronics
Matchcode: SRCN6A2116S
Rutronik No.: COCIRC14969
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
11.49 $
574.50 $

Prices

50 11.49 $
100 11.10 $
200 10.70 $

Parameter

No.of contacts
16
Contact style
FEMALE
Oper.temperatur
-25 TO 85 °C
Series
E-67741
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?