Cart

SRCN6A13-5S

JAE

03P STRAIGHT FEM. AWG16 SILVER
Supplier: Japan Aviation Electronics
Matchcode: SRCN6A135S
Rutronik No.: COCIRC16724
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
7.42 $
742.00 $

Prices

100 7.42 $
200 7.15 $
300 6.96 $

Parameter

No.of contacts
05
Contact style
FEMALE
Contact plating
SILVER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?