Cart

SRCN2A16-7P

JAE

07P CIRC. CONNECTOR MALE AWG20
Supplier: Japan Aviation Electronics
Matchcode: SRCN2A167P
Rutronik No.: COCIRC17374
Unit Pack: 150
MOQ: 150
package: SRCN
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.56 $
684.00 $

Prices

150 4.56 $
300 4.41 $
600 4.25 $

Parameter

No.of contacts
07
Orientation
MALE
Contact style
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Automotive
NO
Package
SRCN
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099500
Country
Japan
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?