Cart

SRCN2A16-10P

JAE

10P CIRC. CONNECTOR MALE AWG20
Supplier: Japan Aviation Electronics
Matchcode: SRCN2A1610P
Rutronik No.: COCIRC15289
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
5.11 $
511.00 $

Prices

100 5.11 $
200 4.93 $
500 4.75 $

Parameter

No.of contacts
10
Contact style
MALE
Orientation
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Series
SRCN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?