Cart

SM3ZS067U215AER1500

JAE

67P ON BOARD TYPE E SMT GOLD
Supplier: Japan Aviation Electronics
Matchcode: SM3ZS067U215AER1500
Rutronik No.: CONIO1463
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
On request
1.1037 $
1,655.55 $

Prices

1,500 1.1037 $
3,000 1.0722 $

Parameter

No.of contacts
67
Contact style
FEMALE
Number of rows
01
Contact pitch
0.50 mm
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
0.50 A
Voltage rating
300 V
Family
TYPE E
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?