Cart

SF7W006S1BR1000

JAE

06P SIMCARD CONN. PLUG-IN SMT
Supplier: Japan Aviation Electronics
Matchcode: SF7W006S1BR1000
Rutronik No.: CONIO2690
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.713 $
713.00 $

Prices

1,000 0.713 $
2,000 0.6886 $
3,000 0.6642 $

Parameter

No.of contacts
06
Contact pitch
0.0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85369095990
Country
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?