Cart

PS-5SD-S4TS1-1

JAE

05P SOCKET HOUSING 2,54MM BLACK
Supplier: Japan Aviation Electronics
Matchcode: PS5SDS4TS11
Rutronik No.: COREC37911
Unit Pack: 1
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.76 $
176.00 $

Prices

100 1.76 $
500 1.70 $
1,000 1.64 $
1,500 1.58 $

Parameter

No.of contacts
05
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 85 °C
Current rating
3.0
Family
HOUSING
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?