Cart

PS-5SD-S4TS1-1

JAE

05P SOCKET HOUSING 2,54MM BLACK
Supplier: Japan Aviation Electronics
Matchcode: PS5SDS4TS11
Rutronik No.: COREC37911
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
2.30 $
2.30 $

Prices

1 2.30 $
200 2.15 $
400 2.07 $
600 1.89 $
1,000 1.75 $

Parameter

No.of contacts
05
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT/PIP
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 85 °C
Series
3.0
Family
2,54mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Philippines
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?