Cart

PS-40SD-D4TS1-1

JAE

40P SOCKET HOUSING 2,54MM BLACK
Supplier: Japan Aviation Electronics
Matchcode: PS40SDD4TS11
Rutronik No.: COREC37912
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
9.82 $
9.82 $

Prices

1 9.82 $
200 9.45 $
300 9.29 $
500 8.91 $
600 8.61 $

Parameter

No.of contacts
40
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 85 °C
Current rating
3.00 A
Voltage rating
1000 V
Series
PS-BTOB
Family
HOUSING
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Philippines
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?