Cart

MX8-C2-3500

JAE

CRIMP TERMINAL TIN
Supplier: Japan Aviation Electronics
Matchcode: MX8C23500
Rutronik No.: COREC30665
Unit Pack: 3500
MOQ: 3500
Packaging: REEL
On request
0.0452 $
158.20 $

Prices

3,500 0.0452 $
10,500 0.0437 $
28,000 0.0423 $
52,500 0.0408 $

Parameter

No.of contacts
01
Number of rows
01
Family
TERMINAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?