Cart

MX8-A-16S-C

JAE

16P FEMALE HOUSING
Supplier: Japan Aviation Electronics
Matchcode: MX8A16SC
Rutronik No.: COAUTO1639
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
0.7126 $
285.04 $

Prices

400 0.7126 $
800 0.651 $
1,600 0.6026 $

Parameter

No.of contacts
16
Contact style
FEMALE
Family
MX8
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
France
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?