Cart

MX71P07K4Q1

JAE

12P PIN TERMINAL
Supplier: Japan Aviation Electronics
Matchcode: MX71P07K4Q1
Rutronik No.: COAUTO2809
Unit Pack: 7000
MOQ: 7000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1585 $
1,109.50 $

Prices

7,000 0.1585 $
14,000 0.1532 $
28,000 0.148 $
56,000 0.1427 $

Parameter

No.of contacts
12
Contact pitch
0.0 mm
Contact style
MALE
Termin.style
OTHER
Contact plating
OTHER
Series
MX71
Family
WTB
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?